86130102114345E1LF

Heilind Number:BRG86130102114345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130102114345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 522-541F-QUICKIE 8613 SER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130102114345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130102114345E1LF

Detailed Description

Introducing the OEM ITEM 522-541F-QUICKIE 8613 SER Gray Connector, designed for high-performance connectivity in electronic systems. Part of the Quickie® series, it boasts a durable housing made of High Temperature Plastic, ensuring reliability in various operating environments. With 10 gold-plated contacts arranged in 2 rows and a pitch of 2.54 mm, this connector offers efficient signal transmission. Featuring a straight Through Hole mount type and a tail length of 4.35 mm, it facilitates easy installation on PCBs. Rated for a wide temperature range from -55 °C to 125 °C and with a voltage rating of 300 V, it guarantees stable operation even in demanding conditions. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for applications requiring secure and high-speed PCB connections, this connector is a essential component for electronics manufacturing.