| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130102123355E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130102123355E1LF |
86130102123355E1LF
| Heilind Number: | BRG86130102123355E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130102123355E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130102123355E1LF-8613 M CNR, a reliable and high-performance connector from the Quickie® series. Designed for durability, this connector features a housing made of high temperature plastic and contacts plated with gold over palladium nickel for optimal conductivity. With 10 contacts arranged in 2 rows, it allows for efficient signal transmission. The through-hole mount type and right angle orientation make it easy to install on PCBs. Operating within a wide temperature range of -55°C to 125°C, and with a maximum voltage rating of 300V and current rating of 1.5A, it is suitable for a variety of applications. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for demanding environments.

