| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130102323345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130102323345E1LF |
86130102323345E1LF
| Heilind Number: | BRG86130102323345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130102323345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130102323345E1LF-8613 M CNR, a high-performance connector from the renowned Quickie® series. Designed for durability and reliability, this gray connector features a housing made of high temperature plastic and ten gold-plated contacts, ensuring optimal conductivity. With a through-hole mount type and right-angle orientation, it offers easy and secure installation on PCBs. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a current rating of 1.5A and voltage rating of 300V, it meets the demands of high-power applications. UL 94V-0 rated for its flammability, this connector guarantees safety and compliance with industry standards. Perfect for use in various electronic devices, it's the ideal choice for professionals seeking top-notch connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

