| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130102323355E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130102323355E1LF |
86130102323355E1LF
| Heilind Number: | BRG86130102323355E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130102323355E1LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86130102323355E1LF-8613 M CNR is a high-quality connector designed for reliable performance in demanding applications. Featuring a sleek gray color and made from durable high temperature plastic, this Quickie® series connector is built to last. With 10 gold-plated contacts arranged in 2 rows, it ensures efficient signal transmission. The through-hole mount type and right-angle orientation make installation easy, while a tail length of 2.8mm provides secure connection. Operating between -55°C to 125°C, this connector is suitable for a wide range of environments. UL 94V-0 rated for safety, it can handle a current of 1.5A and a voltage of 300V. Ideal for use in hi-rel applications, the 86130102323355E1LF offers unparalleled performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

