| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130102323385E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130102323385E1LF |
86130102323385E1LF
| Heilind Number: | BRG86130102323385E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130102323385E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM Item 86130102323385E1LF-8613 M LF C, a high-performance connector designed for demanding applications. Featuring a sleek gray housing made of high temperature plastic, this connector is built to withstand extreme conditions with a maximum operating temperature of 125°C and a minimum of -55°C. With 10 contacts arranged in 2 rows, it provides reliable connectivity for your PCBs. The through-hole mount type ensures secure installation, while the gold/gold over palladium nickel over nickel contact plating guarantees excellent conductivity. With a current rating of 1.5A and a voltage rating of 300V, this connector is suitable for a wide range of electronic devices. Its UL 94V-0 flammability rating offers peace of mind in terms of safety. Trust in the Quickie® series for top-quality connectors that deliver performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

