| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130102324345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130102324345E1LF |
86130102324345E1LF
| Heilind Number: | BRG86130102324345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130102324345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130102324345E1LF-8613 M CNR, a high-performance connector designed for seamless PCB integration. Featuring a sleek gray housing made of high temperature plastic, this Quickie® series connector boasts ten gold-plated contacts in a 2-row configuration, ensuring reliable connectivity in any application. With a through-hole mount type and straight orientation, installation is a breeze. Rated for temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. Its UL 94V-0 flammability rating guarantees safety and peace of mind. With a current rating of 1.5A and voltage rating of 300V, it is ideal for power and signal transmission. Trust in the 86130102324345E1LF for exceptional performance in your electronics projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

