| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130103130345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130103130345E1LF |
86130103130345E1LF
| Heilind Number: | BRG86130103130345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130103130345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 522-541F-QUICKIE 8613 SER, a high-performance connector designed for reliable PCB connections. Featuring a sleek Gray housing made of durable High Temperature Plastic, this Quickie® series connector offers exceptional quality. With 10 gold-plated contacts in a 2-row configuration, it ensures secure and efficient data transmission. The IDC termination method allows for easy installation, while the wide operating temperature range of -55°C to 125°C guarantees functionality in diverse environments. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. With a current rating of 1.5A and voltage rating of 300V, this connector is ideal for various electronic applications. Upgrade your PCB connections with the 86130103130345E1LF for unparalleled performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

