| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130103130365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130103130365E1LF |
86130103130365E1LF
| Heilind Number: | BRG86130103130365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130103130365E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130103130365E1LF-8613 F CNR, a high-performance connector from the renowned Quickie® series. Designed for reliability and durability, this gray connector features a housing made of high temperature plastic, making it suitable for a wide range of applications. With 10 contacts arranged in 2 rows, it offers versatile connectivity options. The IDC termination method ensures easy installation, while the copper alloy contacts with gold over nickel and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for both indoor and outdoor use. With a pitch of 2.54mm and a flammability rating of UL 94V-0, it meets industry standards for safety and performance. Rated for 1.5A at 300V, it provides reliable power transmission. Perfect for use in various electronic devices, this connector is a must-have for any PCB assembly project. Trust in the quality and performance of the 86130103130365E1LF for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

