86130105014345E1LF

Heilind Number:BRG86130105014345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130105014345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130105014345E1LF-8613 M L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130105014345E1LF
Color:Gray
Pitch:2.54 mm
Mount Angle:Straight
Current Rating:1.5 A
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Quickie®
SKU:BRG86130105014345E1LF

Detailed Description

Introducing the OEM ITEM 86130105014345E1LF-8613 M L/P, a high-quality connector designed for reliable performance in electronic applications. This gray Quickie® series connector features a durable plastic housing and boasts ten copper alloy contacts with gold plating for optimal conductivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in various environments. The 2.54mm pitch and straight mount angle facilitate easy PCB installation. Meeting UL 94V-0 flammability standards, this connector ensures safety in operation. With a current rating of 1.5A, it is ideal for power and signal transmission. While not RoHS compliant, the 86130105014345E1LF guarantees excellent functionality in demanding industrial settings. Upgrade your connectivity solutions with this essential component.