| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130141013345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 4.2 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130141013345E1LF |
86130141013345E1LF
| Heilind Number: | BRG86130141013345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130141013345E1LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86130141013345E1LF-8613 M LF C Quickie® Connector is a reliable solution for your PCB connectivity needs. Featuring a durable High Temperature Plastic housing in a sleek Gray finish, this connector ensures long-lasting performance in a wide range of operating temperatures from -55°C to 125°C. With 14 gold-plated contacts in a 2-row configuration, it provides secure and efficient signal transmission. The Through Hole mount type and Right Angle orientation make installation easy and space-saving. UL 94V-0 rated for flammability, it guarantees safety compliance. With a current rating of 1.5A and voltage rating of 300V, this connector is suitable for various applications. Trust in the 86130141013345E1LF for high-quality PCB connectivity.

