86130141014345E1LF

Heilind Number:BRG86130141014345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130141014345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130141014345E1LF-8613 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130141014345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130141014345E1LF

Detailed Description

Introducing the OEM ITEM 86130141014345E1LF-8613 M CNR, a high-quality Quickie® series connector designed for reliable performance in a variety of applications. With a sleek gray housing made of high temperature plastic, this connector ensures durability even in demanding environments. Featuring 14 contacts arranged in 2 rows, and a convenient through-hole mount type, installation is quick and easy. The contacts, made of copper alloy with gold and matte tin plating, guarantee optimal conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, this connector is suitable for use in diverse settings. Its UL 94V-0 flammability rating ensures safety, while its 1.5A current rating and 300V voltage rating make it ideal for power and signal transmission. Trust in the 86130141014345E1LF for seamless connectivity in your PCB projects.