86130142113345E1LF

Heilind Number:BRG86130142113345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130142113345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130142113345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130142113345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:4.2 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130142113345E1LF

Detailed Description

The OEM ITEM 86130142113345E1LF-8613 M LF C Quickie® connector in Gray is a high-performance solution for your PCB connection needs. With 14 contacts arranged in 2 rows, this Through Hole mount type connector ensures secure and reliable connectivity. Made from durable High Temperature Plastic and featuring Copper Alloy contacts with Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel plating, it offers excellent conductivity and longevity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its 2.54mm pitch and Right Angle mount angle make it versatile for various PCB designs. With a current rating of 1.5A and voltage rating of 300V, it meets high-performance standards. RoHS compliant and UL 94V-0 rated for flammability, it guarantees safety and environmental responsibility. Whether for industrial or commercial use, the 86130142113345E1LF connector is a reliable choice for your connectivity needs.