86130142114345E1LF

Heilind Number:BRG86130142114345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130142114345E1LF
ECAD Model:
3D Model

Description:

BRG86130142114345E1LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130142114345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130142114345E1LF

Detailed Description

Introducing the 86130142114345E1LF, a high-performance Quickie® series connector designed for durability and reliability. With a housing made of high temperature plastic, this connector is built to withstand extreme operating conditions ranging from -55°C to 125°C. Featuring 14 gold-plated copper alloy contacts in a 2-row configuration with a 2.54mm pitch, it ensures a secure and efficient connection. The through-hole mount type with straight angle and a tail length of 4.35mm offers easy installation on PCBs. With a current rating of 1.5A and a voltage rating of 300V, this connector is suitable for a wide range of applications. It meets UL 94V-0 flammability rating standards for safety assurance. While not RoHS compliant, it offers high reliability and performance, making it an ideal choice for demanding electronic systems.