| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130142114365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.35 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130142114365E1LF |
86130142114365E1LF
| Heilind Number: | BRG86130142114365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130142114365E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130142114365E1LF-8613 M CNR Quickie® Connector, a crucial component for your electronic assembly needs. This high-quality connector, made of durable High Temperature Plastic, features 14 gold-plated copper alloy contacts arranged in 2 rows for efficient signal transmission. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures reliable performance in a wide range of environments. The 2.54mm pitch and straight mount angle make it easy to integrate into your PCB design using through-hole mounting. UL 94V-0 rated for superior safety, and able to handle 1.5A current and 300V voltage, this connector is ideal for various applications. Trust in the 86130142114365E1LF for secure and efficient connectivity in your electronic projects.

