86130142124355E1LF

Heilind Number:BRG86130142124355E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130142124355E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130142124355E1LF-8613 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130142124355E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130142124355E1LF

Detailed Description

Introducing the OEM ITEM 86130142124355E1LF-8613 M CNR, a high-performance connector in Gray from the Quickie® series. This through-hole mount connector features a durable housing made of high temperature plastic, ensuring reliability in demanding environments. With 14 gold-plated contacts in a 2-row configuration, it offers secure and efficient connectivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it is easy to install on PCBs. Meeting UL 94V-0 flammability rating standards, it guarantees safety. Rated for 1.5A at 300V, it provides excellent performance. Perfect for use in hi-rel applications, the 86130142124355E1LF is a versatile and dependable choice for your connectivity needs.