| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130143130345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130143130345E1LF |
86130143130345E1LF
| Heilind Number: | BRG86130143130345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130143130345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 522-541F-QUICKIE 8613 SER, a high-performance connector designed for demanding applications. With a sleek gray finish and durable housing made of high temperature plastic, this Quickie® series connector is built to last. Featuring 14 contacts arranged in 2 rows, and utilizing IDC termination method, it ensures secure and reliable connections. The contacts are made of copper alloy with gold over nickel and matte tin over nickel plating, offering excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. With a pitch of 2.54mm, UL 94V-0 flammability rating, and RoHS compliance, it meets industry standards for safety and environmental responsibility. Rated for 1.5A at 300V, it provides efficient power transmission. Perfect for use in hi-rel applications, the 86130143130345E1LF connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

