86130161013345E1LF

Heilind Number:BRG86130161013345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130161013345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130161013345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130161013345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:4.2 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130161013345E1LF

Detailed Description

The OEM ITEM 86130161013345E1LF-8613 M LF C is a high-quality connector designed for reliable performance in demanding applications. With a sleek gray color and Quickie® series designation, it offers both functionality and style. Constructed from durable High Temperature Plastic, it can withstand extreme operating conditions ranging from -55°C to 125°C. Featuring 16 contacts in 2 rows, it allows for efficient data transmission. The Through Hole mount type ensures secure installation on PCBs. The copper alloy contacts with gold plating ensure optimal conductivity, while the flammability rating of UL 94V-0 guarantees safety. With a current rating of 1.5 A and voltage rating of 300 V, it meets high-performance standards. Perfect for use in various electronic devices, this connector is a essential component for any project.