| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130162323345E1LF |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Quickie® |
| SKU: | BRG86130162323345E1LF |
86130162323345E1LF
| Heilind Number: | BRG86130162323345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130162323345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130162323345E1LF-8613 M CNR, a high-performance connector designed for precision engineering applications. Featuring a sleek gray housing made of durable high temperature plastic, this component ensures reliable performance in even the most demanding environments. With 16 gold-plated contacts arranged in two rows, it guarantees seamless connectivity with a pitch of 2.54mm. The right-angle mount type and 2.8mm tail length offer flexibility in installation, while its UL 94V-0 flammability rating provides peace of mind in terms of safety. Operating flawlessly from -55°C to 125°C, it's suitable for a wide range of industrial settings. Trust in the Quickie® series for quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

