86130201014345E1LF

Heilind Number:BRG86130201014345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130201014345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 522-541F-QUICKIE 8613 SER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130201014345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130201014345E1LF

Detailed Description

Introducing the OEM ITEM 522-541F-QUICKIE 8613 SER Gray Connector, part of the Quickie® series. Designed for high performance, this connector features a durable housing made of High Temperature Plastic and boasts 20 contacts arranged in 2 rows for efficient connectivity. With a Through Hole mount type and Straight mount angle, installation is a breeze. The contacts are constructed of Copper Alloy with Gold/Gold Over Palladium Nickel Over Nickel and Matte Tin Over Nickel plating, ensuring reliable conductivity. Operating within a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. With a pitch of 2.54mm and a tail length of 4.35mm, it offers versatility in application. Additionally, its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Rated for 1.5A at 300V, this connector is ideal for use in demanding industrial or commercial settings. Upgrade your connectivity solutions with the 86130201014345E1LF Connector.