| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130201014365E1LF |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 4.35 mm |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Quickie® |
| SKU: | BRG86130201014365E1LF |
86130201014365E1LF
| Heilind Number: | BRG86130201014365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130201014365E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130201014365E1LF-8613 M CNR, a high-performance gray connector from the Quickie® series. Crafted with durable high temperature plastic housing, this connector features 20 gold-plated contacts in a 2-row design, perfect for secure and reliable connections. With a straight through-hole mount type and a pitch of 2.54mm, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting a UL 94V-0 flammability rating, it ensures safety and stability in any application. With a current rating of 1.5A and a voltage rating of 300V, this connector is ideal for demanding industrial environments. Trust in the 86130201014365E1LF for top-tier performance in your electronic projects.

