86130201024345E1LF

Heilind Number:BRG86130201024345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130201024345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130201024345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130201024345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130201024345E1LF

Detailed Description

Introducing the OEM ITEM 86130201024345E1LF-8613 M LF C, a high-performance connector designed for reliable connections in electronic applications. Featuring a sleek Gray housing made of durable High Temperature Plastic, this two-row, 20-contact connector ensures seamless through-hole mounting. The contacts, constructed of Copper Alloy with Gold/Gold Over Palladium Nickel Over Nickel plating, guarantee optimal conductivity and longevity. With a wide operating temperature range of -55 °C to 125 °C, this connector is suitable for various environments. It boasts a pitch of 2.54 mm and a straight mount angle, with a tail length of 2.9 mm for easy installation. Meeting UL 94V-0 flammability rating standards, it prioritizes safety. With a current rating of 1.5 A and a voltage rating of 300 V, it is ideal for demanding applications. Whether used in industrial machinery, telecommunications, or consumer electronics, this Quickie® series connector delivers exceptional performance.