86130202123345E1LF

Heilind Number:BRG86130202123345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130202123345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 522-541F-QUICKIE 8613 SER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130202123345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.8 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130202123345E1LF

Detailed Description

Introducing the OEM ITEM 522-541F-QUICKIE 8613 SER, a high-performance connector designed for top-of-the-line connectivity in electronic devices. This two-row, 20-contact pin header features a durable housing made of high-temperature plastic in a sleek gray finish, offering both reliability and style. With contacts made of copper alloy and plated with gold over palladium nickel and matte tin, this connector ensures optimal conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -55°C to 125°C, it is suitable for various environments. The through-hole mount type with a right-angle orientation and a pitch of 2.54mm allows for easy installation on PCBs. With a current rating of 1.5A and voltage rating of 300V, it meets high-performance standards. RoHS compliant and UL 94V-0 rated for flammability, this connector guarantees safety and environmental responsibility. Perfect for use in hi-rel applications, it is a must-have component for demanding electronic systems. Elevate your connectivity with the Quickie® 8613 SER connector.