86130202124345E1LF

Heilind Number:BRG86130202124345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130202124345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130202124345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130202124345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130202124345E1LF

Detailed Description

Introducing the OEM ITEM 86130202124345E1LF-8613 M LF C, a high-quality Gray Quickie® series connector designed for reliable performance in demanding environments. With a durable housing made of High Temperature Plastic, this connector features 20 gold-plated contacts in a 2-row configuration, ensuring secure and efficient connections. Ideal for through-hole mounting, it offers a pitch of 2.54mm and a straight mount angle for easy installation. Operating between -55°C and 125°C, it meets stringent industry standards for temperature and performance. With a current rating of 1.5A and a voltage rating of 300V, it is suitable for a wide range of applications. UL 94V-0 rated for flammability, this connector guarantees safety and reliability. Perfect for use in hi-rel environments, it is the ideal choice for your connectivity needs.