86130202214345E1LF

Heilind Number:BRG86130202214345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130202214345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130202214345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130202214345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130202214345E1LF

Detailed Description

Introducing the OEM ITEM 86130202214345E1LF-8613 M LF C, a cutting-edge connector in the Quickie® series designed for high performance in demanding applications. Featuring a sleek Gray housing made of High Temperature Plastic, this connector ensures durability and reliability even in harsh environments. With 20 gold-plated contacts arranged in 2 rows and a pitch of 2.54mm, it offers seamless connectivity on PCBs. Its Through Hole mount type and Straight mount angle make installation a breeze, while its UL 94V-0 flammability rating guarantees safety. Operating flawlessly between -55°C to 125°C, it is suitable for a wide range of industries. With a current rating of 1.5A and a voltage rating of 300V, it meets the highest standards of performance. Upgrade your connectivity solutions with the 86130202214345E1LF for unparalleled quality and efficiency.