| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130202314345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.35 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130202314345E1LF |
86130202314345E1LF
| Heilind Number: | BRG86130202314345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130202314345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130202314345E1LF-8613 M LF C Quickie® Connector, a high-performance solution for your connectivity needs. Featuring a sleek Gray design and crafted from durable High Temperature Plastic, this connector ensures reliable performance in even the most demanding environments. With 20 contacts arranged in 2 rows, it offers ample connectivity options. The Through Hole mount type and Straight mount angle make installation a breeze. Contact materials of Copper Alloy with Gold/Gold Over Palladium Nickel Over Nickel and Matte Tin plating guarantee excellent conductivity and corrosion resistance. Operating temperatures ranging from -55°C to 125°C and a UL 94V-0 flammability rating ensure safety and durability. Rated for 1.5A and 300V, it is suitable for a wide range of applications. Trust in the 86130202314345E1LF for secure and efficient PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

