| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130202324355E1LF |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Quickie® |
| SKU: | BRG86130202324355E1LF |
86130202324355E1LF
| Heilind Number: | BRG86130202324355E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130202324355E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130202324355E1LF-8613 M CNR, a high-performance connector from the renowned Quickie® series. Designed for durability and reliability, this gray connector features a housing made of high temperature plastic, making it suitable for a wide range of industrial applications. With 20 contacts arranged in 2 rows, it offers seamless connectivity on PCBs through its through-hole mounting type. The contacts, made of copper alloy and plated with gold over palladium nickel over nickel, ensure excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it meets the demands of harsh environments. With a pitch of 2.54mm and straight mount angle, installation is a breeze. Its UL 94V-0 flammability rating guarantees safety, while its 1.5A current rating and 300V voltage rating make it ideal for power and signal transmission. Trust in the reliability of the 86130202324355E1LF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

