| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130203130345E1LF |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Quickie® |
| SKU: | BRG86130203130345E1LF |
86130203130345E1LF
| Heilind Number: | BRG86130203130345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130203130345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 522-541F-QUICKIE 8613 SER, a high-performance Gray connector from the renowned Quickie® series. Constructed with durable High Temperature Plastic housing, this connector features 20 contacts arranged in 2 rows, offering reliable connectivity. The IDC termination method ensures easy and efficient installation, while the Copper Alloy contacts with Gold Over Nickel and Matte Tin Over Nickel plating guarantee excellent signal transmission. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 300V, this connector is suitable for various applications. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Perfect for use in hi-rel environments, the 86130203130345E1LF connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

