| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130203130365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130203130365E1LF |
86130203130365E1LF
| Heilind Number: | BRG86130203130365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130203130365E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130203130365E1LF-8613 F CNR, a high-performance connector from the Quickie® series designed for reliable signal transmission. Featuring a sleek gray housing made of high temperature plastic, this connector ensures durability in various operating environments. With 20 gold-plated contacts arranged in 2 rows and a pitch of 2.54mm, it offers efficient connectivity on PCBs. The IDC termination method allows for easy installation, while the UL 94V-0 flammability rating guarantees safety. Rated for operating temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a current rating of 1.5A and a voltage rating of 300V, it meets the demands of modern electronics. Trust in the 86130203130365E1LF for secure and high-speed connections in your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

