86130261013345E1LF

Heilind Number:BRG86130261013345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130261013345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130261013345E1LF-8613 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130261013345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:4.2 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130261013345E1LF

Detailed Description

Introducing the OEM ITEM 86130261013345E1LF-8613 M CNR, a high-performance connector designed for seamless PCB integration. Featuring a sleek gray exterior and constructed from durable high temperature plastic, this Quickie® series connector ensures reliable connectivity in even the most demanding environments. With 26 gold-plated contacts arranged in a 2-row configuration, it offers optimal signal transmission efficiency. The right-angle mount type and through-hole design make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. Operating smoothly in temperatures ranging from -55 °C to 125 °C, it's perfect for a wide range of applications. With a current rating of 1.5 A and voltage rating of 300 V, this connector is a must-have for any project requiring secure and efficient PCB connections.