| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130261014365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.35 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130261014365E1LF |
86130261014365E1LF
| Heilind Number: | BRG86130261014365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130261014365E1LF |
| ECAD Model: |
Specifications
Detailed Description
The Quickie® OEM ITEM 86130261014365E1LF-8613 M CNR connector is a crucial component for your electronic assembly needs. With its high temperature plastic housing and gold/gold over palladium nickel over nickel, matte tin over nickel contact plating, this connector ensures reliable performance even in extreme conditions. Featuring 26 contacts in 2 rows, a pitch of 2.54mm, and a straight mount angle, it offers easy and secure installation on your PCB. With a wide operating temperature range from -55°C to 125°C, a UL 94V-0 flammability rating, and a current rating of 1.5A at 300V, this connector guarantees safety and efficiency in your applications. Trust the 86130261014365E1LF for high-quality connectivity in your projects.

