86130262123345E1LF

Heilind Number:BRG86130262123345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130262123345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 522-541F-QUICKIE 8613 SER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130262123345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.8 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130262123345E1LF

Detailed Description

The Quickie® 86130262123345E1LF is a high-performance OEM item designed for seamless connectivity in electronic devices. Featuring a sleek gray housing made of durable high temperature plastic, this connector ensures reliability in various applications. With 26 gold-plated contacts arranged in 2 rows, it guarantees efficient signal transmission. Its through-hole mount type and right-angle orientation offer easy installation on PCBs. Operating within a wide temperature range of -55°C to 125°C, it is suitable for demanding environments. With a current rating of 1.5A and voltage rating of 300V, it meets high standards for performance. RoHS compliant and UL 94V-0 rated for flammability, it prioritizes safety and environmental responsibility. Perfect for use in hi-rel industries, the 86130262123345E1LF is a top choice for professionals seeking quality and durability in their connectors.