| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130262124345E1LF |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Quickie® |
| SKU: | BRG86130262124345E1LF |
86130262124345E1LF
| Heilind Number: | BRG86130262124345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130262124345E1LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86130262124345E1LF-8613 M LF C Quickie® Connector in Gray is a high-performance solution for your electronic connectivity needs. With 26 gold-plated contacts housed in durable High Temperature Plastic, this connector ensures reliable signal transmission in even the most demanding environments. Featuring a straight Through Hole mount type and a 2.54 mm pitch, it offers easy installation on PCBs. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a UL 94V-0 flammability rating and a current rating of 1.5 A at 300 V, this connector guarantees safety and performance. Upgrade your connectivity setup with the 86130262124345E1LF for seamless and dependable operation.

