| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130262323345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130262323345E1LF |
86130262323345E1LF
| Heilind Number: | BRG86130262323345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130262323345E1LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86130262323345E1LF-8613 M CNR is a high-quality Quickie® connector designed for reliable performance in demanding environments. Featuring a sleek Gray housing made of high temperature plastic, this connector is built to withstand extreme conditions with a maximum operating temperature of 125 °C and a flammability rating of UL 94V-0. With 26 gold-plated contacts in a 2-row configuration, it ensures efficient signal transmission with a current rating of 1.5 A and a voltage rating of 300 V. The contact material of copper alloy and gold/gold over palladium nickel plating guarantees optimal conductivity and durability. Perfect for through-hole mounting with a right-angle orientation, the 2.54 mm pitch and 2.8 mm tail length offer easy installation on PCBs. Whether in industrial, automotive, or aerospace applications, this connector delivers exceptional performance you can rely on. Elevate your connectivity with the 86130262323345E1LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

