| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130263130345E1LF |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Quickie® |
| SKU: | BRG86130263130345E1LF |
86130263130345E1LF
| Heilind Number: | BRG86130263130345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130263130345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 522-541F-QUICKIE 8613 SER connector, designed for reliable and efficient PCB board connections. With a sleek Gray housing made of High Temperature Plastic, this two-row connector features 26 gold-plated contacts for optimal conductivity. Utilizing IDC termination method, it ensures easy and secure installation. Operating at temperatures ranging from -55°C to 125°C, it offers durability in various environments. With a pitch of 2.54mm and UL 94V-0 flammability rating, it meets strict industry standards. RoHS compliant and rated for 300V, this connector guarantees safety and quality in every application. Perfect for high-density PCB designs, it is a must-have component for any electronics project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

