| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130263130365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130263130365E1LF |
86130263130365E1LF
| Heilind Number: | BRG86130263130365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130263130365E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130263130365E1LF-8613 F CNR, a high-quality Quickie® series connector designed for efficient and reliable PCB connections. Featuring 26 gold-plated contacts in a 2-row configuration, this gray-colored connector ensures optimal conductivity and signal integrity. Constructed with high-temperature plastic housing and meeting UL 94V-0 flammability standards, it guarantees durability and safety in operation. With a pitch of 2.54mm and IDC termination method, installation is quick and hassle-free. Rated for a current of 1.5A and voltage of 300V, it is suitable for a wide range of applications. From telecommunications to industrial machinery, this PCB pin header connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

