86130302113345E1LF

Heilind Number:BRG86130302113345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130302113345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130302113345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130302113345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:4.2 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130302113345E1LF

Detailed Description

Introducing the OEM ITEM 86130302113345E1LF-8613 M LF C, a high-performance connector in Gray from the Quickie® series. Crafted with durable High Temperature Plastic housing, this connector features 30 gold-plated contacts in 2 rows for reliable connectivity. With a Through Hole mount type, installation is a breeze. The Copper Alloy contacts ensure optimal conductivity, while the Matte Tin over Nickel plating enhances durability. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. UL 94V-0 rated for flammability, it guarantees safety. With a current rating of 1.5A and voltage rating of 300V, it is ideal for various applications. Upgrade your connectivity solutions with the 86130302113345E1LF, the perfect choice for high-performance PCB connections.