| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130342113345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 4.2 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130342113345E1LF |
86130342113345E1LF
| Heilind Number: | BRG86130342113345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130342113345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130342113345E1LF-8613 M LF C, a high-performance connector essential for your electronic assembly needs. This Quickie® series connector boasts a durable housing made of High Temperature Plastic, ensuring reliability in various operating environments. With 34 gold-plated contacts arranged in 2 rows, this connector offers seamless connectivity on your PCB. Its Through Hole mount type and Right Angle mount angle make installation a breeze. Rated for temperatures ranging from -55°C to 125°C and with a flammability rating of UL 94V-0, it guarantees safety and efficiency. Rated for 1.5A at 300V, it's suitable for a wide range of applications. Trust in the 86130342113345E1LF for quality and performance in your electronic projects.

