86130342114345E1LF

Heilind Number:BRG86130342114345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130342114345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 522-541F-QUICKIE 8613 SER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130342114345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130342114345E1LF

Detailed Description

The Quickie® 8613 Series (OEM ITEM 522-541F) Connector, SKU 86130342114345E1LF, is a high-performance component designed for reliable and efficient PCB connectivity. Featuring a durable housing made of high-temperature plastic, this gray-colored connector boasts 34 gold-plated contacts arranged in two rows with a 2.54mm pitch. With a straight through-hole mount type and a tail length of 4.35mm, it ensures secure and stable installation. Operating within a wide temperature range from -55°C to 125°C and meeting UL 94V-0 flammability standards, it guarantees performance in various environmental conditions. RoHS compliant and capable of handling 1.5A of current at 300V, it is both environmentally friendly and high-powered. Ideal for use in hi-rel applications, this connector is a vital component for any PCB assembly.