86130342114385E1LF

Heilind Number:BRG86130342114385E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130342114385E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130342114385E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130342114385E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130342114385E1LF

Detailed Description

Introducing the OEM ITEM 86130342114385E1LF-8613 M LF C, a high-performance gray connector from the Quickie® series. Crafted from durable high temperature plastic, this connector features 34 gold-plated contacts in a 2-row configuration for reliable connectivity. With a through-hole mount type, it ensures secure attachment on PCBs. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Engineered with a 2.54mm pitch and straight mount angle, it offers easy installation. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees quality and performance. Perfect for use in hi-rel environments, it is an essential component for your electronic projects. Upgrade to the 86130342114385E1LF for seamless and dependable connections.