| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130342323345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130342323345E1LF |
86130342323345E1LF
| Heilind Number: | BRG86130342323345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130342323345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130342323345E1LF-8613 M CNR, a high-performance connector from the Quickie® series. Designed for reliability and durability, this gray connector features a housing made of high temperature plastic, perfect for demanding environments. With 34 contacts arranged in 2 rows and a through-hole mount type, it offers seamless integration onto PCBs. The contacts, made of copper alloy and plated with gold/gold over palladium nickel over nickel, ensure excellent conductivity. Operating at temperatures ranging from -55 °C to 125 °C, this connector is suitable for a wide range of applications. With a pitch of 2.54 mm and a right-angle mount angle, it allows for efficient PCB layout. Rated for 1.5 A current and 300 V voltage, it guarantees high performance. Certified with UL 94V-0 flammability rating, this connector upholds safety standards. Perfect for use in hi-rel environments, it is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

