| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130342323385E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130342323385E1LF |
86130342323385E1LF
| Heilind Number: | BRG86130342323385E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130342323385E1LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86130342323385E1LF-8613 M CNR is a high-performance connector designed for reliable and efficient board-to-board or wire-to-board connections in electronic applications. Featuring a sleek Gray finish, this Quickie® series connector is made of durable High Temperature Plastic housing material, ensuring long-lasting durability even in harsh operating environments. With 34 gold-plated contacts arranged in 2 rows, it offers excellent conductivity and signal integrity. The Through Hole mount type allows for secure attachment to PCBs. Operating within a wide temperature range of -55°C to 125°C, it is suitable for use in diverse industrial settings. Its UL 94V-0 flammability rating ensures safety compliance. With a current rating of 1.5A and voltage rating of 300V, it is capable of handling high-power applications with ease. Perfect for use in hi-rel systems, this connector guarantees stable performance and is a vital component in any electronic assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

