| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130342324355E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130342324355E1LF |
86130342324355E1LF
| Heilind Number: | BRG86130342324355E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130342324355E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130342324355E1LF-8613 M CNR Quickie® connector, designed for high temperature environments with its durable gray housing made of High Temperature Plastic. With 34 gold-plated contacts arranged in 2 rows and a 2.54mm pitch, this Through Hole mount type connector ensures secure and reliable connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it is ideal for a wide range of applications. The UL 94V-0 flammability rating guarantees safety, while the current rating of 1.5A and voltage rating of 300V make it suitable for various electronic devices. Trust in the quality and performance of the 86130342324355E1LF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

