| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130343130345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130343130345E1LF |
86130343130345E1LF
| Heilind Number: | BRG86130343130345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130343130345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 522-541F-QUICKIE 8613 SER, a high-performance connector designed for seamless PCB integration. Featuring 34 gold-plated contacts in a 2-row layout with a pitch of 2.54mm, this connector ensures reliable signal transmission in demanding applications. Constructed from high-temperature plastic with a UL 94V-0 flammability rating, it guarantees durability and safety. With a current rating of 1.5A and a voltage rating of 300V, it meets the stringent requirements of industrial environments. RoHS compliant and operating in temperatures ranging from -55°C to 125°C, this connector is ideal for use in a wide range of electronic devices. Trust in the Quickie® 8613 SER for efficient and secure PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

