86130401014345E1LF

Heilind Number:BRG86130401014345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130401014345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130401014345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130401014345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130401014345E1LF

Detailed Description

Introducing the OEM ITEM 86130401014345E1LF-8613 M LF C, a crucial component in the Quickie® series. This high-quality connector features a sleek gray housing made of durable high temperature plastic, ensuring reliable performance in various environments. With 40 gold-plated contacts arranged in 2 rows, it offers seamless connectivity for your electronic devices. The through-hole mount type and straight angle design make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. Operating flawlessly between -55°C to 125°C, it's suitable for a wide range of applications. Trust in its copper alloy contacts and matte tin plating for efficient power transmission, with a current rating of 1.5A and voltage rating of 300V. Perfect for PCB assemblies, this connector is a must-have for any electronics project.