86130402114345E1LF

Heilind Number:BRG86130402114345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130402114345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130402114345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130402114345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.35 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130402114345E1LF

Detailed Description

Introducing the OEM ITEM 86130402114345E1LF-8613 M LF C, a crucial component in the Quickie® series. This high-performance connector features a durable housing made of high temperature plastic, ensuring longevity and reliability in various applications. With 40 gold/gold over palladium nickel over nickel plated contacts, this connector offers optimal conductivity and corrosion resistance. Operating seamlessly between temperatures of -55°C to 125°C, it is suitable for a wide range of environments. Its through-hole mount type and straight angle design make installation easy and secure. Meeting UL 94V-0 flammability rating standards, this connector guarantees safety and peace of mind. Rated for 1.5A and 300V, it provides efficient power transfer. The 2.54mm pitch and 4.35mm tail length offer compatibility with standard PCB layouts. Perfect for demanding industrial and commercial applications, this connector is a must-have for any project requiring reliable connectivity.