| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130403130365E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130403130365E1LF |
86130403130365E1LF
| Heilind Number: | BRG86130403130365E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130403130365E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130403130365E1LF-8613 F LF C Quickie® Connector, a high-performance solution for your PCB connectivity needs. This 40-contact, 2-row connector features IDC termination, ensuring secure and reliable connections. Crafted from durable high temperature plastic with gold plating over palladium nickel, it guarantees excellent conductivity and longevity even in demanding environments. With a wide operating temperature range from -55°C to 125°C and a flammability rating of UL 94V-0, this connector is suitable for various applications. Offering a pitch of 2.54mm and a current rating of 1.5A at 300V, it meets high-speed and high-power requirements. Trust in the 86130403130365E1LF for quality and performance in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2020 | PCN20002 - Design Change. The tip dimension has been modified. The reference for contact tip dimension has been changed from bottom tip to top tip. Chamber to the bottom tip of the contact has been provided. Lip forming dimensions modified. | Download | |||
| 06/30/2018 | PCN18031 - Design Change. 1. The tip dimension has been modified as above. The reference for contact tip dimension has been changed from bottom tip to top tip. 2. Chamfer to the bottom tip of the contact has been provided. | Download | |||

