86130502123345E1LF

Heilind Number:BRG86130502123345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130502123345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130502123345E1LF-8613 M CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130502123345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:50
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.8 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130502123345E1LF

Detailed Description

Introducing the OEM ITEM 86130502123345E1LF-8613 M CNR, a high-performance connector from the Quickie® series. Designed for optimal functionality, this gray connector features a durable housing made of high temperature plastic, ensuring reliable operation even in harsh environments. With 50 gold-plated contacts in a 2-row configuration, it offers secure and efficient connectivity. Suitable for through-hole mounting, it guarantees easy installation. Operating at temperatures ranging from -55°C to 125°C, it is highly versatile. With a pitch of 2.54mm and a right-angle mount, it enables efficient PCB connections. Its UL 94V-0 flammability rating ensures safety, while its 1.5A current rating and 300V voltage rating make it suitable for various applications. Trust the 86130502123345E1LF for superior performance in your connectivity needs.