| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130502214345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.35 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130502214345E1LF |
86130502214345E1LF
| Heilind Number: | BRG86130502214345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130502214345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130502214345E1LF-8613 M CNR, a high-performance connector designed for reliable PCB connections. Featuring a sleek gray housing made of high temperature plastic, this Quickie® series connector boasts 50 gold-plated contacts in a 2-row configuration, ensuring seamless signal transmission. With a maximum operating temperature of 125°C and a minimum of -55°C, it offers durability in diverse environments. The straight mount type with through-hole installation and a pitch of 2.54mm facilitates easy integration. With a current rating of 1.5A and voltage rating of 300V, it guarantees efficient power delivery. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with the 86130502214345E1LF-8613 M CNR.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 87606-303LF | DUBOX | ![]() |
| Amphenol FCI Berg D09P24A6GX00LF | DSUB S/S STB 09PIN LF | ![]() |
| Amphenol FCI Berg D09P33E6GV00LF | DSUB R/A STB 9 PIN | ![]() |
| Amphenol FCI Berg D25P24A6GX00LF | DSUB S/S STB 25 PIN LF | ![]() |


