| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130502323345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130502323345E1LF |
86130502323345E1LF
| Heilind Number: | BRG86130502323345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130502323345E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130502323345E1LF-8613 M CNR, a cutting-edge connector designed for high-performance applications. With a sleek gray housing made of durable High Temperature Plastic, this Quickie® series connector features 50 gold-plated copper alloy contacts in a 2-row configuration, perfect for secure and efficient connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees reliability in any environment. The 2.54mm pitch and through-hole mount type ensure easy installation, while the right-angle mount angle and 2.8mm tail length offer versatility in PCB design. With a UL 94V-0 flammability rating and a current rating of 1.5A at 300V, this connector is not only high-performing but also safe and durable, making it an essential component for your electronics project. Upgrade to the 86130502323345E1LF for top-notch connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

