| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130502324355E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130502324355E1LF |
86130502324355E1LF
| Heilind Number: | BRG86130502324355E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130502324355E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86130502324355E1LF-8613 M CNR, a vital component in the Quickie® series designed for seamless connectivity. Crafted with durable High Temperature Plastic housing, this connector boasts 50 contacts spread across 2 rows, allowing for efficient data transmission. Featuring Through Hole mounting, installation is a breeze. The contacts, made of Copper Alloy and plated with Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel, ensure reliable conductivity. With a wide operating temperature range of -55°C to 125°C, it's suitable for various environments. The 2.54mm pitch and Straight mount angle offer versatility in PCB layouts. With a 1.5A current rating and 300V voltage rating, it guarantees performance. UL 94V-0 rated for safety, this connector is ideal for high-reliability applications. Upgrade your connectivity with the 86130502324355E1LF, where quality meets innovation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2018 | PCN18084 - Design Change. The small round shaped dimple design (retention feature) is modified to Wedge shape with flat top. | Download | |||

